Traco Power TMP 15512C

AC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid
$ 50.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 15512C.

Sager Electronics

Datasheet9 pages8 years ago

Sager Power Systems

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-53.50%

CAD Models

Download Traco Power TMP 15512C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.3A/0.2A 16W 13-Pin
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.3A/0.2A 16W 11-Pin
AC/DC Power Supply Triple-OUT 5V/15V/-15V 2A/0.3A/0.2A 17.5W 11-Pin
Mean WellRPT-60C
Switching Power Supplies 50W 5V/4A 15V/1.5A -15V/0.5A
Recom PowerRP40-240515TG
Module DC-DC 24VIN 3-OUT 15V/-15V/5V 0.3A/-0.3A/6A 40W 9-Pin Tube
Mean WellPT-65D
AC to DC Power Supply Open Frame Triple Output 5 Volt 12 Volt 24 Volt 5 Amp 4 Amp 1.3 Amp 68 Watt

Descriptions

Descriptions of Traco Power TMP 15512C provided by its distributors.

AC-DC Regulated Power Supply Module, 3 Output, 15W, Hybrid
Power module, 5/±12 VDC, 2 A, 15 W, TMP 15512C
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/0.2A 15W 9-Pin
5V, 12V, -12V, Triple Output Power Supply Encapsulated
15W AC/DC POWER SUPPLY IN A CHASSIS MOUNT PLASTIC CASE
TRACOPOWER 15WSwitch Mode Power Supply, 5 V dc, ±12 V dcoutput_voltage 2 A, 200 mAoutput_current, 3Output point
15 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, Chassis mount
Traco Power
AC-DC CONVERTER, ENCLOSED, 3 O/P, 15W, 5;
Power Supplies - Chassis Mount
TRACO POWER TMP 15512C スイッチング電源
转换器, 交流/直流, 5V&+/-12V/15W, 模块;
CONVERTER, AC/DC, 5V&+/-12V/15W, MODULE; No. of Outputs: 3Outputs; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: 12V; Output Current - Output 2: 200mA; Output V

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP15512C