Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TMP 10215

Power Supply; Ac-dc; Module; Dual Output, 15V@300MA, -15V@300MA; Tmp Series
$ 28.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 10215.

Sager Power Systems

Datasheet9 pages7 years ago

IHS

Farnell

element14 APAC

Newark

CAD Models

Download Traco Power TMP 10215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-07-31
LTD Date2021-06-15

Related Parts

Recom PowerRP10-2415DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-15; mA. Out: +/-333
Recom PowerRP10-4815DEW
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333
Advanced EnergyAEE00CC18-LS
Module DC-DC 2-OUT 15V/-15V 0.5A/0.5A 15W 5-Pin
Advanced EnergyAEE00CC48-M
Module DC-DC 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin DIP
Advanced EnergyAEE00CC24-M
Module DC-DC 2-OUT 15V/-15V 0.333A/-0.333A 10W 5-Pin DIP
Murata Power SolutionsBWR-15/575-D24A-C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.575A 17W 6-Pin Case C-14

Descriptions

Descriptions of Traco Power TMP 10215 provided by its distributors.

POWER SUPPLY; AC-DC; MODULE; DUAL OUTPUT, 15V@300MA, -15V@300MA; TMP SERIES
AC/DC Power Supply Dual-OUT 15V/-15V 0.3A/0.3A 10W 5-Pin
AC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid
Ac/Dc Pcb Mount Power Supply, Class Ii, Fixed, 15V, 300Ma, -15V, 300Ma, -15V, -300Ma Rohs Compliant: Yes |Traco Power TMP 10215
10 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power
CONVERTER, AC/DC, +/-15V, 0.3A/10W, MOD; No. of Outputs: 2 Output; Output Power Max: 10W; Output Voltage - Output 1: 15V; Output Current - Output 1: 300mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 300mA; Out
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 300 / Output Voltage 2 V = -15 / Output Current 2 mA = 300 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 77 / MTBF h = 300000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 50 / Length mm = 64 / Width mm = 45 / Height mm = 19.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP-10215
  • TMP10215