Traco Power TMP 10124

Power Supply; Ac-dc; Module; Output, 24V@417MA; Tmp Series
$ 32.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 10124.

IHS

Datasheet9 pages3 years ago
Datasheet6 pages16 years ago

Sager Power Systems

Newark

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download Traco Power TMP 10124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-07-31
LTD Date2021-06-15

Related Parts

Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Murata Power SolutionsOKI-T/3-W32P-C
Module DC-DC 24VIN 1-OUT 0.7525V to 4.5V 3A 13.5W 5-Pin SMT T/R
Advanced EnergyLDO06C-005W05-VJ
Module DC-DC 1-OUT 0.59V to 5.1V 6A 30W 5-Pin
Murata Power SolutionsRBC-12/17-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 17A 210W 5-Pin Quarter-Brick
Recom PowerRW2-0505S/H3/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 3kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400
Recom PowerRW2-0505S/B
2W DC/DC-Converter 'ECONOLINE' DIP16 Mini 1kV reg ; V. In: 4.5-9; V. Out: 05; mA. Out: 400

Descriptions

Descriptions of Traco Power TMP 10124 provided by its distributors.

POWER SUPPLY; AC-DC; MODULE; OUTPUT, 24V@417MA; TMP SERIES
AC-DC Regulated Power Supply Module, 1 Output, 10W
Ac-Dc Converter, Pcb Mount, 1 O/p, 10W, 415Ma, 24V; No. Of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:24V; Output Current - Output 1:415Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:45Mm Rohs Compliant: Yes
10 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP10124