Traco Power TMP 07124

AC-DC Regulated Power Supply Module, 1 Output, 7W, Hybrid
$ 24.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMP 07124.

Sager Power Systems

Datasheet9 pages7 years ago

IHS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-20.81%

CAD Models

Download Traco Power TMP 07124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsMEU1S0303ZC
DC-DC CONV, ISO POL, 1O/P, 303MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Module DC-DC 1-OUT 5V 0.2A 1W 4-Pin
Murata Power SolutionsMEU1S0509ZC
DC-DC CONV, ISO POL, 1O/P, 111MA, 1W; DC / DC Converter Type:Isolated POL; DC /
Advanced EnergyAEE03A18-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
Advanced EnergyAEE04F18-LS
15W, 9-36Vin, Single, 3.3V@4A, 25.4 X 50; |Artesyn Embedded Technologies AEE04F18-LS
Advanced EnergyAEE01B36-LS
15W, 18-75Vin, Single, 12V@1.25A, 25.4 X; |Artesyn Embedded Technologies AEE01B36-LS

Descriptions

Descriptions of Traco Power TMP 07124 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 7W, Hybrid
TRACOPOWER 7W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 24V DC, 291MA
AC/DC Power Supply Single-OUT 24V 0.291A 7W 4-Pin
CONVERTER, AC/DC, 24V, 0.3A/7W, MODULE; No. of Outputs: 1 Output; Output Power Max: 7W; Output Voltage - Output 1: 24V; Output Current - Output 1: 290mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Volta
7 Watt AC/DC modules, industrial, 85-264 VAC input, low profile plastic casing, 3000 VAC I/O-isolation, encapsulated, PCB mount
Traco Power

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP07124