Traco Power TMLM 20124

AC/DC Power Supply Single-OUT 24V 0.833A 20W 4-Pin
$ 42.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMLM 20124.

Sager Power Systems

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
-26.67%

CAD Models

Download Traco Power TMLM 20124 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.50
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Advanced EnergyAEE01C18-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A
Advanced EnergyAEE01C36-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A
Recom PowerRP15-1215SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 9-18; V. Out: 15; mA. Out: 1000
Recom PowerRP15-4815SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 36-75; V. Out: 15; mA. Out: 1000
Advanced EnergyAEE03A18-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 5 V, 3 A
Recom PowerRP15-243.3SAW
Module DC-DC 24VIN 1-OUT 3.3V 4A 15W 4-Pin Tube

Descriptions

Descriptions of Traco Power TMLM 20124 provided by its distributors.

AC/DC Power Supply Single-OUT 24V 0.833A 20W 4-Pin
20 Watt AC/DC modules, industrial, 85-264 VAC input, encapsulated, PCB mount
Traco Power
PSU, AC/DC, 24V, 0.8A, 20W, MODULE; No. of Outputs:1; Output Voltage:24V; Output Current:833mA; Power Rating:20W; Input Voltage Range VAC:90V AC to 264V AC; Input Voltage Range VDC:120V DC to 370V DC; Length:36.5mm; Width:27mm; Height:17.1mm; Input Frequency:440Hz; Input Voltage:90V AC to 264V AC / 120V DC to 370V DC
Outputs = 1 / Output Voltage 1 V = 24 / Output Voltage Nominal 1 V = 24 / Output Current 1 mA = 833 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Plastic / Termination Type = PCB Pins / Efficiency % = 83 / MTBF h = 330000 / Ripple & Noise (V) mV = 480 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Length mm = 52.4 / Width mm = 27.2 / Height mm = 23.5 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMLM20124