Traco Power TMLM 04225

AC/DC Power Supply Dual-OUT 12V/5V 0.25A/0.12A 3.6W 7-Pin
$ 18.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMLM 04225.

Sager Power Systems

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-42.46%

CAD Models

Download Traco Power TMLM 04225 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsNCM6D1212EC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin
Murata Power SolutionsNCM6D1205EC
Module DC-DC 12VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
Murata Power SolutionsNCM6D4805EC
Module DC-DC 48VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 7-Pin
Recom PowerRW-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W Medical 8-Pin DIP Tube
Recom PowerRW2-1209D/H2/B
Module DC-DC 12VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin Mini DIP Module Tube

Descriptions

Descriptions of Traco Power TMLM 04225 provided by its distributors.

AC/DC Power Supply Dual-OUT 12V/5V 0.25A/0.12A 3.6W 7-Pin
4 Watt AC/DC modules, industrial, 85-264 VAC input, encapsulated, PCB mount
Traco Power
PSU, PCB MOUNT, 4W, 2 OUTPUT; No. of Outputs: 2 Output; Output Power Max: 3.6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: 5VDC; Output Current - Output 2: 120mA; Output Voltag
Outputs = 2 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 mA = 250 / Output Voltage 2 V = 5 / Output Voltage Nominal 2 V = 5 / Output Current 2 mA = 120 / Output Type = Fixed / Rated Power W = 3.6 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Housing Type = Plastic / Termination Type = PCB Pins / Efficiency % = 69 / MTBF h = 330000 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Length mm = 36.5 / Width mm = 27 / Height mm = 17.1 / Warranty = 3 Years

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMLM04225