Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TMH 2415D

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TMH 2415D.

Sager Electronics

Datasheet3 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Sager Power Systems

Burklin Elektronik

Inventory History

3 month trend:
-1.08%

CAD Models

Download Traco Power TMH 2415D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Traco PowerTMH 2412D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Recom PowerRD-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Recom PowerRP-241509D
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: +15/-09; mA. Out: +/-42
Recom PowerRD-2415D/P
Module DC-DC 2-OUT 15V/-15V 0.066A/-0.066A 2W 5-Pin SIP Tube
Traco PowerTMH 1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 5-Pin SIP
Traco PowerTMH 1212D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Traco Power TMH 2415D provided by its distributors.

2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco Power
Module DC-DC 24VIN 2-OUT -15V/15V 0.066A/0.066A 2W 5-Pin SIP
TRACOPOWER DCDCConverter, TMHseries, 21.6 → 26.4 V DC input, ±15V DC output, 2W
DC-DC Regulated Power Supply Module, 2 Output, 2W, Hybrid
TracoPower TMH 2415D 2W DC-DC Converter 24V DC In ±15V DC ±65mA Out
Converter, Dc To Dc, +/-15V, 2W; |Traco Power TMH 2415D
TMH2415D DC/DC; 24Vin; +-15Vout +-65mA; 2W
Isolated DC/DC Converters - Through Hole
Dual O/P, DC-DC Converter SIP-6 Package
CONVERTER, DC TO DC, +/-15V, 2W; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 15V; Output Current - Output 1: 65mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 65mA; Output Voltage
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 66 / Output Voltage 2 V = -15 / Output Current 2 mA = 66 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 82 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 2000000 / Length mm = 19.5 / Width mm = 7.5 / Height mm = 10.2

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMH 2415 D
  • TMH2415D