Recom Power RO-0515S

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
$ 5.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RO-0515S.

Electro Sonic

Datasheet6 pages6 years ago

Farnell

Recom Power

Future Electronics

Newark

Inventory History

3 month trend:
+53.55%

CAD Models

Download Recom Power RO-0515S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRE-0515S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Recom PowerRE-0515S/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Recom PowerROM-0515S
1W DC/DC-Converter 'ECONOLINE' SIP4 3kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
Traco PowerTME 0512S
1 Watt DC/DC converter, industrial, ±10% input, unregulated, encapsulated, SIP-4 package
Traco PowerTMA 0515S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Traco PowerTMA 0512S
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RO-0515S provided by its distributors.

Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Tube
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 15; mA. Out: 66
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
RECOM ISO DC-DC CONVERTER, VIN 4.5 TO 5.5V DC, VOUT 15V DC, I/O ISOLATION 1000V DC
RO Series 1 W Single Output 15 V DC/DC Converter - SIP-4
Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout
Recom DCDC Converter, RO Series, 4.5-5.5V In, 15V Out, 1W
直流/直流, 非整流, 1W, 05V, 15V, SIP4;
The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.
DC/DC, UNREG, 1W, 05V, 15V, SIP4; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 66mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000592
  • RO0515S