Recom Power RB-1215D

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
$ 5.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-1215D.

Electro Sonic

Datasheet7 pages7 years ago

Burklin Elektronik

Sager Power Systems

Future Electronics

Recom Power

Inventory History

3 month trend:
-19.88%

CAD Models

Download Recom Power RB-1215D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
$ 7.164
$ 7.164
Stock
16,950
18
18
Authorized Distributors
6
6
6
Case/Package
SMA
SMA
SMA
Number of Pins
5
5
5
Number of Outputs
2
2
2
Max Output Current
33 mA
33 mA
33 mA
Switching Frequency
-
-
-
Min Input Voltage
10.8 V
10.8 V
10.8 V
Max Input Voltage
13.2 V
13.2 V
13.2 V
Min Output Voltage
14.25 V
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
15.75 V
Efficiency
84 %
84 %
84 %
Synchronous Rectifier
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Recom PowerRBM-1215D
1W DC/DC-Converter 'ECONOLINE' SIP6 Micro 3kV unre; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Recom PowerRB-1215D/P
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Recom PowerRH-1215D
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Traco PowerTMA 1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module
Traco PowerTMA 1215D
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of Recom Power RB-1215D provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-15; mA. Out: +/-33
Module DC-DC 12VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
RB Series 1 W Dual Output -15 / 15 V DC/DC Converter - SIP-7
DC-DC CONVERTER,15V,0.033A,-15V,0.033A,10.8-13.2V IN, PCB THRU-HOLE, RB SERIES
DC/DC, UNREG, 1W, 1KV, +/-15V, DUAL; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33mA; Output Vol
Dc/Dc Converter, 1W, +/-15V, 0.033A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:13.2V; Tensión De Entrada Dc Mín.:10.8V |Recom Power RB-1215D
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000119
  • RB1215D