Recom Power RB-0515D

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
$ 6.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RB-0515D.

Electro Sonic

Datasheet7 pages7 years ago

IHS

Sager Electronics

Future Electronics

Recom Power

Inventory History

3 month trend:
+45.79%

CAD Models

Download Recom Power RB-0515D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Recom PowerRB-0515D/P
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
Recom PowerRH-0515D
Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Tube
Recom PowerRBM-0515D/P
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W Medical 5-Pin SIP Tube
Traco PowerTMA 0515D
Module DC-DC 5VIN 2-OUT 15V/-15V 0.35A/-0.35A 1W 5-Pin SIP
Traco PowerTMA 0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.04A/-0.04A 1W 5-Pin SIP

Descriptions

Descriptions of Recom Power RB-0515D provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-33
DC/DC, UNREG, 1W, 1KV, +/-15V, DUAL; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 15V; Output Current - Output 1: 33mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 33mA; Output Vol
Dc/Dc Converter, 1W, +/-15V, 0.033A, Sip; Tipo De Conversor Dc/Dc:Sip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:5.5V; Tensión De Entrada Dc Mín.:4.5V |Recom Power RB-0515D
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC/1s or 2kVDC/1s isolation, a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 33 / Output Voltage 2 V = -15 / Output Current 2 mA = 33 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 80 / Ripple & Noise (V) mV = 75 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 1012000 / Length mm = 19.6 / Width mm = 6 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10000109
  • RB-0515D.
  • RB0515D