What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power THL 20-4822WI

20 Watt DC/DC converter, industrial, 4: 1 input, encpasulated, 1" x 1" metal package
$ 54.164
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power THL 20-4822WI.

Sager Power Systems

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Traco Power THL 20-4822WI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Traco PowerTHL 20-2422WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco PowerTHL 20-2423WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco PowerTEN 40-2422N
Module DC-DC 24VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin
Recom PowerRP10-2412DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP10-2415DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-333
Recom PowerRP10-1212DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 9-18; V. Out: +/-12; mA. Out: +/-416

Descriptions

Descriptions of Traco Power THL 20-4822WI provided by its distributors.

20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco Power
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
Module DC-DC 48VIN 2-OUT 12V/-12V 0.835A/-0.835A 20W 6-Pin
Dual O/P, DC-DC Converter 1x1 Package Wide 4:1 Input Voltage Range
DIP,25.4x25.4mm Isolated Power Modules ROHS
Remote On/Off,SCP 89% 835mA,835mA 12V 2 75V 48V(DC) 25.4mm
Isolated DC/DC Converters - Through Hole
DC/DC CONVERTER,18-75VI,+-12VO 835MA 20W
DC-DC CONVERTER, 2 O/P, 20W; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:20W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:835mA; Width:25.4mm RoHS Compliant: Yes

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • THL20-4822WI