What’s new: Find the right parts faster with our redesigned experience

Learn more

Traco Power TEN 40-2422N

Module DC-DC 24VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin
$ 67.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TEN 40-2422N.

Sager Power Systems

Datasheet4 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Traco Power TEN 40-2422N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Traco PowerTHL 20-2422WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco PowerTHL 20-4823WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Traco PowerTHL 20-4822WI
20 Watt DC/DC converter, industrial, 4:1 input, encpasulated, 1" x 1" metal package
Recom PowerRP10-2412DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-416
Recom PowerRP10-2415DE
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-333
Recom PowerRP20-2412DF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-833

Descriptions

Descriptions of Traco Power TEN 40-2422N provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 1.666A/-1.666A 40W 6-Pin
40 Watt DC/DC converter, industrial, 2:1 input, encapsulated, 2" x 1" metal package
Traco Power
DC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
TRACOPOWER DCDC, TEN 40N, 18 ¡ú 36 V , ¡À12V , 40W
Isolated DC/DC Converters - Through Hole
Dual O/P, DC-DC Converter 2x1 Package
DC/DC CONVERTER,18-36V,+-12VO 1.666A 40W
TRACOPOWER TEN 40-2422N DCDC转换器
RS APAC
Dc-Dc Converter, 2 O/P, 40W; No. Of Outputs:2 Output; Output Power Max:40W; Output Voltage - Output 1:12V; Output Current - Output 1:1.67A; Output Voltage - Output 2:-12V; Output Current - Output 2:1.67A; Output Voltage - Output 3:-;rohs Compliant: Yes |Traco Power TEN 40-2422N

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEN40-2422N