Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-062

General Purpose Inductor, 12uH, 20%, 1 Element, Yes, 2320
$ 2.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-062.

IHS

Datasheet1 page3 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-31.86%

CAD Models

Download Traco Power TCK-062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Shielded Wirewound 12uH 20% 1KHz 35Q-Factor Ferrite 1.7A T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 12uH 20% 1KHz 40Q-Factor Ferrite 1.4A 0.12Ohm DCR T/R
High Current Unshielded Power Inductor Wirewound 12uH 20% 100KHz 1.75A SMD T/R
Ind Power Shielded Wirewound 12uH 20% 10KHz 1.55A T/R
Wurth Elektronik74488540120
Inductor, 13Uh, Energy Harvesting; |Würth Elektronik 74488540120

Descriptions

Descriptions of Traco Power TCK-062 provided by its distributors.

General Purpose Inductor, 12uH, 20%, 1 Element, Yes, 2320
Power Choke Wirewound 12uH 20% 1KHz 1.4A 0.12Ohm DCR
FIXED IND 12UH 1.4A 120 MOHM SMD
Filter, Smd, Common Mode, 12Uh; |Traco Power TCK-062
1.4A 12uH 卤20% SMD,5.8x5.2mm Power Inductors ROHS
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 12 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK062