Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-059

Power Choke Wirewound 2.2uH 20% 1KHz 4.8A 0.025Ohm DCR

$ 2.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-059.

IHS

Datasheet1 page2 years ago

Upverter

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.14%

CAD Models

Download Traco Power TCK-059 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4A T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.7A 0.022Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A 40mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.6A 0.0407Ohm DCR T/R

Descriptions

Descriptions of Traco Power TCK-059 provided by its distributors.

Power Choke Wirewound 2.2uH 20% 1KHz 4.8A 0.025Ohm DCR
General Purpose Inductor, 2.2uH, 20%, 1 Element, Yes, 2320
FIXED IND 2.2UH 4.8A 25 MOHM SMD
TCK-059 Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 2.2muH
TRACOPOWER TCK-059 FILTER, SMD, COMMON MODE, 2.2UHNew
TRACOPOWER Common mode inductor
4.8A 2.2uH 卤20% SMD,5.8x5.2mm Power Inductors ROHS
COMMON MODE CHOKE, 0.0022MH,3.8A
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 2.2 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK059