Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-046

General Purpose Inductor, 18uH, 20%, 1 Element, Yes, 2320
$ 2.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-046.

IHS

Datasheet1 page3 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+30.17%

CAD Models

Download Traco Power TCK-046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Wirewound 18uH 15% 1KHz 30Q-Factor Ferrite 1.25A T/R
Inductor Power Shielded Wirewound 18uH 30% 100KHz 9Q-Factor Ferrite 1.5A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 30% 100KHz 8Q-Factor Ferrite 1.5A 0.092Ohm DCR T/R
Wurth Elektronik7447779118
General Purpose Inductor, 18uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 2929
Wurth Elektronik7447789118
1KHz 24MHz 1.7A 1.41A 18μH 140mΩ ±20% 7332 standard mounting,SMD mount 7.3mm*7.3mm*3.5mm
Ind Power Shielded Wirewound 18uH 20% 10KHz 1.32A T/R

Descriptions

Descriptions of Traco Power TCK-046 provided by its distributors.

General Purpose Inductor, 18uH, 20%, 1 Element, Yes, 2320
Power Choke Wirewound 18uH 20% 1KHz 1.23A 0.15Ohm DCR
FIXED IND 18UH 1.23A 150MOHM SMD
TRACOPOWER TCK-046 FILTER, SMD, COMMON MODE, 18UHNew
TRACOPOWER Common mode inductor
1.23A 18uH 卤20% SMD,5.8x5.2mm Power Inductors ROHS
Choke 18uH 1,2A 150mOhm SMD 5,2x5,8x2,2mm TCK-046
COMMON MODE CHOKE, 0.018MH,1.2A
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 18 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK046