Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Traco Power TCK-044

General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2320
$ 2.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Traco Power TCK-044.

IHS

Datasheet1 page3 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-5.54%

CAD Models

Download Traco Power TCK-044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-03-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 21Q-Factor Ferrite 2.3A 0.05Ohm DCR T/R
Ind Power Wirewound 3.3uH 20% 1KHz 28Q-Factor Ferrite 2.15A T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.25A 0.06Ohm DCR 1514 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 2.1A 0.0624Ohm DCR 1812 T/R

Descriptions

Descriptions of Traco Power TCK-044 provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 2320
Power Choke Wirewound 3.3uH 20% 1KHz 2A 0.06Ohm DCR
FIXED IND 3.3UH 2A 60 MOHM SMD
Filter, Smd, Common Mode, 3.3Uh; |Traco Power TCK-044
Nonstandard 0.228Lx0.205W 5.80mmx5.20mm 3.3muH ±20%
TRACOPOWER Common Mode Choke TCK Series 3.3μH 60mΩ
2A 3.3uH 卤20% SMD,5.8x5.2mm Power Inductors ROHS
Power Inductors - SMD Product Type: EMC Chokes; Package Style: N/A; Output Power (W): 3.3 H 20%; Input Voltage: N/A; Output 1 (Vdc): N/A; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A

Manufacturer Aliases

Traco Power has several brands around the world that distributors may use as alternate names. Traco Power may also be known as the following names:

  • TRACO
  • TRACO ELECTRONIC AG
  • TRACO POWER PRODUCTS
  • TRA
  • Tracpower
  • TRACO ELECTRONICS AG
  • TRACOPOWE
  • TRACO POWER NORTH AMERICA
  • TRACO POWER NORTH AMER
  • POWERSOLVE ELECTRONICS LTD
  • TRACO ELEC AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCK 044
  • TCK044