Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba TLP127

Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, SOP-6/4
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP127.

IHS

Datasheet8 pages7 years ago

_legacy Avnet

TME

DigiKey

CAD Models

Download Toshiba TLP127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.795
Stock
313,384
56,856
Authorized Distributors
0
1
Case/Package
SO
SOP
Number of Pins
4
4
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
1000 %
1000 %
Rise Time
-
40 µs
Fall Time
-
15 µs
Output Voltage
300 V
300 V
Output Current
-
-
Forward Voltage
1.3 V
1.3 V
Forward Current
25 mA
25 mA

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)

Descriptions

Descriptions of Toshiba TLP127 provided by its distributors.

Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, MINIFLAT, 11-4C1, SOP-6/4
Optocoupler Collector-emitter breakdown voltage: 300 V Operating temperature: -55...100 °C Approvals: UL Package: PDIP-4GW Input forward current: 50 mA
OPTOCOUPLER, SMD DARLINGTON O/P; No. of Channels:1 Channel; Optocoupler Case Style:MFSOP; No. of Pins:6Pins; Forward Current If Max:50mA; Isolation Voltage:2.5kV; CTR Min:1000%; Collector Emitter Voltage V(br)ceo:300V; P

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP 127
  • TLP127.