What’s new: Find the right parts faster with our redesigned experience

Learn more

Toshiba TC7S08FU

AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC7S08FU.

IHS

Datasheet7 pages12 years ago

CAD Models

Download Toshiba TC7S08FU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.031
Stock
627,593
2,696,658
2,696,658
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
-
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
25 ns
35 ns
35 ns
Low Level Output Current
2.6 mA
1.3 mA
1.3 mA
High Level Output Current
-2.6 mA
-2.6 mA
-2.6 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Toshiba TC7S08FU provided by its distributors.

AND Gate, HC/UH Series, 1-Func, 2-Input, CMOS, PDSO5
IC AND GATE 1-ELMNT 2-IN CMOS 5-PIN SSOP
IC GATE AND 1CH 2-INP USV
TC7S08FU TOSHIBA
7S08FU TOSH DC00

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA