What’s new: Find the right parts faster with our redesigned experience

Learn more

Toshiba TC74HC4053AP

Triple 2-Channel Analog Multiplexer/Demultiplexer, VCC=2 to 6V, tpd/tpz=15ns(typ.)

$ 1.823
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC4053AP.

IHS

Datasheet14 pages9 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba TC74HC4053AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.823
$ 0.476
$ 0.476
Stock
58,908
199,531
199,531
Authorized Distributors
2
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-01-31
LTD Date2011-07-31

Descriptions

Descriptions of Toshiba TC74HC4053AP provided by its distributors.

Triple 2-Channel Analog Multiplexer/Demultiplexer, VCC=2 to 6V, tpd/tpz=15ns(typ.)
Single-Ended Multiplexer, 1 Func, 6 Channel, CMOS, PDIP16
Analog Multiplexer Triple 2:1 16-Pin PDIP Magazine
8-CHANNEL ANALOG MULTIPLEXER/DEMULITIPLEXER

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA