Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba TC74HC126AF

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube
$ 71.942
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74HC126AF.

IHS

Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba TC74HC126AF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 71.942
$ 0.319
Stock
209,077
197,815,909
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer
Buffer, Inverting
Number of Elements
-
4
Number of Bits per Element
-
1
Low Level Output Current
6 mA
7.8 mA
High Level Output Current
-
-7.8 mA
Propagation Delay
23 ns
150 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-03-21
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Toshiba TC74HC126AF provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP Tube
Non-inverting Tristate 4 4 4 2V 6V 7.8mA Buffer,Line Driver SOP wire mounting
Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
CMOS DIGITAL INTEGRATED CIRCUIT SILICON MONOLITHIC

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA