Toshiba TC74ACT08F

AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74ACT08F.

IHS

Datasheet6 pages5 years ago

CAD Models

Download Toshiba TC74ACT08F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
Stock
75,967
36,623,984
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
-
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
10 ns
9 ns
Low Level Output Current
75 mA
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2008-06-30
LTD Date2009-04-30

Descriptions

Descriptions of Toshiba TC74ACT08F provided by its distributors.

AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
CMOS DIGITAL INTEGRATED CIRCUIT SILICON MONOLITHIC
TC74ACT08F TOSHIBA SOP14
TOSHIBA SOP5.2

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA