Texas Instruments SN74ACT08NSR

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT08NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
-1.25%

CAD Models

Download Texas Instruments SN74ACT08NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT08NSR.

Related Parts

Texas InstrumentsSN74AHCT08NSR
AND Gate AHCT 8mA Push-Pull 4.5V-5.5V 7.9ns@5V,50pF SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74HCT08NSR
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74AHC08NSR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOP -40 to 125
Ic,logic Gate,quad 2-Input And,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes
onsemi74AC08SJX
7.5ns@5V,50pF 2-4 Ch 2V-6V 24mA AND Gate AC 24mA SOP-14 SMD, Adhesive Mount 1.9mm H
onsemi74LVX08SJ
10.6ns@ 3.3V,50pF 2 4 2V 3.6V 4mA AND Gate LVX 4mA SOP-14 SMD mount 1.9mm(height)

Descriptions

Descriptions of Texas Instruments SN74ACT08NSR provided by its distributors.

4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
AND Gate ACT, 9ns@5V, 50pF CMOS, 4.5V-5.5V, 24mA SO-14 SMD, Adhesive Mount, 10.3mm × 5.3mm × 1.95mm
4-ch 2-input AND Gate IC, 4.5-5.5V, CMOS, SOP, 9ns PD
ACT SERIES QUAD 2-INPUT AND GATE PDSO14
AND Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Gate / Inverter Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.