Toshiba TC74AC02P

IC AC Series, Quad 2-INPUT Nor Gate, PDIP14, 0.300 Inch, 2.54 Mm Pitch, Lead Free, Plastic, DIP-14, Gate
$ 0.217
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TC74AC02P.

IHS

Datasheet8 pages12 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Toshiba TC74AC02P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 1.79
$ 1.79
Stock
13,269
3,019,926
3,019,926
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11.2 ns
22 ns
22 ns
Low Level Output Current
12 mA
16 mA
16 mA
High Level Output Current
24 mA
-400 µA
-400 µA
Min Supply Voltage
2 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
4 µA
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Toshiba TC74AC02P provided by its distributors.

IC AC SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate
NOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
7ns@ 5V,9.8ns@ 3.3V 2V 5.5V 24mA NOR AC 24mA DIP Through hole mounting 6.4mm(width)*3.5mm(height)
CMOS DIGITAL INTEGRATED CIRCUIT SILICON MONOLITHIC

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA