Toshiba BF423

Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba BF423.

IHS

Datasheet3 pages27 years ago

B+D Enterprises

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.116
Stock
1
342,152
Authorized Distributors
0
1
Mount
-
-
Case/Package
SOT-54
TO-92-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
250 V
Max Collector Current
50 mA
50 mA
Transition Frequency
80 MHz
60 MHz
Collector Emitter Saturation Voltage
-
-500 mV
hFE Min
50
50
Power Dissipation
830 mW
830 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1983-08-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Toshiba BF423 provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
new, original packaged

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA