Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba 74LCX541FT

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP-B T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 74LCX541FT.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-63.47%

CAD Models

Download Toshiba 74LCX541FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.506
$ 0.506
Stock
331,627
1,383,915
1,383,915
Authorized Distributors
3
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
5.1 ns
5.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-01-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74LVC245AT20-13
8 24mA 1.65V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Diodes Inc.74LVC541AT20-13
74LVC Series 3.6 V 24 mA 3 State SMT Octal Buffer/ Line Driver - TSSOP-20
Non-Inverting Tri-State 1 Ch 8 Ch 2V-6V 24mA Transceiver TSSOP-20 SMD 6.6mm × 4.5mm × 1.05mm
Low Voltage Bidirectional Transceiver with Bushold | IC TXRX NON-INVERT 3.6V 20TSSOP
Low Voltage Bidirectional Transceiver with Bushold and 26 Ohm Series Resistors in B Outputs
Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Toshiba 74LCX541FT provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP-B T/R
Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Toshiba Schmitt Buffer 74LCX Series TSSOP 8-Ch 20-Pin
RoHS Compliant Obsolete Buffer Non-Inverting 3-State logic driver -40C~85C TA 1.65V~3.6V 24mA 24mA
IC BUF NON-INVERT 3.6V 20TSSOPB

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA