Toshiba 1SS381

Mixer Diode, Very High Frequency, Silicon
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 1SS381.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

CAD Models

Download Toshiba 1SS381 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.1
Stock
340,748
543,488
543,488
Authorized Distributors
0
6
6
Diode Type
-
-
-
Forward Current
-
100 mA
100 mA
Forward Voltage
850 mV
1 V
1 V
Max Operating Temperature
125 °C
150 °C
150 °C
Min Operating Temperature
-
-
-
Reverse Standoff Voltage
30 V
25 V
25 V
Max Power Dissipation
-
-
-
Frequency
-
1 mHz
1 mHz
Peak Reverse Current
100 nA
10 nA
10 nA
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-05-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Toshiba 1SS381 provided by its distributors.

Mixer Diode, Very High Frequency, Silicon
DIODE (VHF TUNER BAND SWITCH APPLICATIONS)
30V 900m¦¸@2mA 100mA 0.0000012uF
1SS381 TOSHIBA

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA