Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Toshiba 1SS367

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 15V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba 1SS367.

IHS

Datasheet3 pages12 years ago

CAD Models

Download Toshiba 1SS367 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.113
Stock
505,880
7,217,152
7,217,152
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
SOD-323-2
Forward Voltage
500 mV
340 mV
340 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
100 mA
100 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Toshiba 1SS367 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 15V V(RRM), Silicon
DIODE (HIGH SPEED SWITCHING APPLICATION)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA