What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XP161A1265PR-G

Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XP161A1265PR-G.

IHS

Datasheet5 pages14 years ago

Inventory History

3 month trend:
-33.38%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-07-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MOSFET, 20V, 4.1A, 46 MOHM, 3.5 NC QG, 2.5V DRIVE CAPABLE, SOT-23
20V Dual N-Channel Logic Level HEXFET Power MOSFET in a PQFN 2mm x 2mm Lead Free package
Dual N / P-Channel 20 V 40 mO 7.7/12 nC Power Mosfet - PowerPAK-SC-70-6L Dual
SIA906EDJ-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 4.5 A, 20 V, 6-PIN SC-70
SIB406EDK-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 5.1 A, 20 V, 6-PIN SC-75
Single P-Channel 20 V 54 mOhm 6.9 nC HEXFET® Power Mosfet - SOT-23

Descriptions

Descriptions of Torex XP161A1265PR-G provided by its distributors.

Power Field-Effect Transistor, 4A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Mosfet, N-Ch, 20V, 4A, Sot-89 Rohs Compliant: Yes |Torex XP161A1265PR-G
2W(Ta) 12V 1.4V@1mA 1N 20V 55m¦¸@ 2A,4.5V 4A 320pF@10V SOT-89
Trans MOSFET N-CH 20V 4A 3-Pin SOT-89 T/R
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 4 / Drain-Source Voltage (Vds) V = 20 / ON Resistance (Rds(on)) mOhm = 95 / Gate-Source Voltage V = 12 / Fall Time ns = 40 / Rise Time ns = 15 / Turn-OFF Delay Time ns = 55 / Turn-ON Delay Time ns = 10 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM