What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL210C331GR-G

Switching Regulator, Voltage-mode, 1A, QCC8
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL210C331GR-G.

Newark

Datasheet25 pages3 years ago

HQonline

Upverter

Inventory History

3 month trend:
-13.75%

CAD Models

Download Torex XCL210C331GR-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.409
$ 1.409
Stock
124,472
16,863
Authorized Distributors
5
5
Case/Package
SMD/SMT
-
Number of Pins
8
-
Number of Outputs
1
-
Max Output Current
1 A
1 A
Switching Frequency
-
-
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
3.234 V
3.234 V
Max Output Voltage
3.366 V
3.366 V
Efficiency
93 %
-
Synchronous Rectifier
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XCL210C331GR-G provided by its distributors.

Switching Regulator, Voltage-mode, 1A, QCC8
Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 3.3V 0.2A 8-Pin CL-2 EP T/R
Dc/Dc Conv, 3.3V, 0.2A, 85Deg C Rohs Compliant: Yes |Torex XCL210C331GR-G
DC DC CONVERTER 3.3V
直流/直流转换器, 3.3V, 0.2A, 85度 C;

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM