What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XCL210A331GR-G

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 3.3V 0.2A 8-Pin CL-2 EP T/R
$ 1.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XCL210A331GR-G.

IHS

Datasheet25 pages3 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.409
$ 1.409
Stock
16,863
124,472
Authorized Distributors
5
5
Case/Package
-
SMD/SMT
Number of Pins
-
8
Number of Outputs
-
1
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Output Voltage
3.3 V
3.3 V
Output Current
-
200 mA
Output Power
-
-
Isolation Voltage
-
-
Efficiency
-
93 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-06-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XCL210A331GR-G provided by its distributors.

Conv DC-DC 2V to 6V Synchronous Step Down Single-Out 3.3V 0.2A 8-Pin CL-2 EP T/R
Dc/Dc Conv, 3.3V, 0.2A, 85Deg C Rohs Compliant: Yes |Torex XCL210A331GR-G
Switching Regulator, Voltage-mode, 1A, QCC8
50MA INDUCTOR BUILT-IN PFM STEP-

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM