What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC9236A33DMR

Switching Regulator, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PDSO5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC9236A33DMR.

IHS

Datasheet33 pages3 years ago
Datasheet33 pages4 years ago

element14 APAC

Farnell

CAD Models

Download Torex XC9236A33DMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.978
Stock
63,293
120,227
Authorized Distributors
0
5
Case/Package
TSOP
TSOP
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
600 mA
600 mA
Switching Frequency
3.45 MHz
3 MHz
Min Input Voltage
2 V
2 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
3.3 V
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Torex XC9236A33DMR provided by its distributors.

Switching Regulator, Current-mode, 0.6A, 3450kHz Switching Freq-Max, PDSO5
DCDC SYNCH BUCK 3MHZ 3.3V SOT25; Voltage Regulator Type:Step Up (Boost); Voltage, Input Max:6V; Voltage, Output Max:3.3V; Max Output Current:600mA; Percentage Accuracy:2%; Frequency:3MHz; Voltage, Supply Min:1.8V; Voltage, Supply ;RoHS Compliant: Yes
IC, DCDC SYNCH BUCK 3MHZ 3.3V SOT25; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2V; Input Voltage Max: 6V; DC / DC Converter IC Case: SOT-25; No. of Pins: 5Pins; Output Current: 600mA; Output Voltage Nom.: 3.3V;
IC, DCDC SYNCH BUCK 3MHZ 3.3V SOT25; Primary Input Voltage:6V; No. of Outputs:1; Output Voltage:3.3V; Output Current:600mA; Voltage Regulator Case Style:SOT-25; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Base Number:9236; Frequency:3MHz; Input Voltage Max:6V; Output Current Max:600mA; Output Voltage Max:3.3V; Package / Case:SOT-25; Supply Voltage Max:6V; Supply Voltage Min:1.8V; Termination Type:SMD; Voltage Regulator Type:Step Up (Boost)

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM