What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6210B332MR

GULL WING Not Qualified CMOS EAR99 voltage regulator linear 85C 800mA 2.9mm 100mV
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6210B332MR.

IHS

Datasheet24 pages5 years ago

element14 APAC

element14

TME

Inventory History

3 month trend:
-0.20%

CAD Models

Download Torex XC6210B332MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsLDCL015MR
LDCL015 Series 150 mA Adjustable Surface Mount Voltage Regulator - SOT-23A-5
Texas InstrumentsTPS72218DBVT
50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72215DBVT
50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS72218DBVTG4
50-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5
STMicroelectronicsLD39015M33R
1 Output 5.5 V 150 mA Fixed Positive Linear Voltage Regulator IC - SOT-23-5

Descriptions

Descriptions of Torex XC6210B332MR provided by its distributors.

GULL WING Not Qualified CMOS EAR99 voltage regulator linear 85C 800mA 2.9mm 100mV
900mA 60dB@(1kHz) Fixed 3.3V Positive electrode 6V SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
Precise, Low Noise, High Current, Positive Voltage Low Dropout Regulator, High Active, No Pull-Down Resistor Built-In, 3.3V
IC, V REG CMOS LDO 3.3V, SMD, 6210; Output Type: Fixed; Input Voltage Min: 1.5V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 700mA;
Ldo Voltage Regulator, 3.3V, 0.8A, Ssot-24-4; Output Type:Fixed; Input Voltage Min:1.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Torex XC6210B332MR

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC6210B332MR.