STMicroelectronics LDCL015MR

LDCL015 Series 150 mA Adjustable Surface Mount Voltage Regulator - SOT-23A-5
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDCL015MR.

HQonline

Datasheet17 pages12 years ago

Newark

Inventory History

3 month trend:
-24.04%

CAD Models

Download STMicroelectronics LDCL015MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-09-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsLP5951MF-3.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MF-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MF-2.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD39015M10R
STMicroelectronics Low Noise LDO Regulator, 1V Out, 150mA Max, Single Ch, SOT-23, SMD, 5-Pin
STMicroelectronicsLD39015M33R
STMicroelectronics LDO Regulator, 3.3V Out, 150mA Max, Single, SOT-23, SMD, 5-Pin
STMicroelectronicsLD39015M18R
LD39015 Series 1.8 V 150 mA Fixed Low Noise Voltage Regulator - SOT-23-5

Descriptions

Descriptions of STMicroelectronics LDCL015MR provided by its distributors.

LDCL015 Series 150 mA Adjustable Surface Mount Voltage Regulator - SOT-23A-5
LDO Regulator Pos 0.8V to 5.5V 0.15A 5-Pin SOT-23 T/R
150 MILLIAMP CAPLESS ULTRA LOW DROP LINEAR REGULATOR IC Adjustable Positive LDO Regulator, 0.8V Min, 5.4V Max, 0.1V Dropout, CMOS, PDSO5
STMicroelectronics LDOVoltage regulator chip, 0.8 → 5 Voutput, 150mAmaximum output, single output, SOT-23, surface mount, 5needle
LDCL015 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 50mV 1.3mm 150mA -40C~125C
LDO, 1.8-5.5V, 0.15A, 0.05VDO, 5SOT23; Output Type: Adjustable; Input Voltage Min: 1.8V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 800mV; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 50mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Output Voltage Min: 800mV; Primary Input Voltage: 5.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics