What’s new: Find the right parts faster with our redesigned experience

Learn more

Torex XC6122E628ER-G

Processor Supervisor 2.8V 1 Open Drain/Push-Pull 6-Pin USP-C EP T/R
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Torex XC6122E628ER-G.

IHS

Datasheet26 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Torex XC6122E628ER-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
MIC803 Series 3 V 1120ms Supervisor Circuit w/Open-Drain Reset Output - SOT-23-3
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:2.93V; No. of Supervisors / Monitors:
Analog DevicesADM6316DZ26ARJZ-R7
Processor Supervisor 2.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316DZ31ARJZ-R7
Processor Supervisor 3.08V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6315-31D4ART-RL
OPEN DRAIN :PROCESSOR SUPERVISOR I.C.

Descriptions

Descriptions of Torex XC6122E628ER-G provided by its distributors.

Processor Supervisor 2.8V 1 Open Drain/Push-Pull 6-Pin USP-C EP T/R
IC SUPERVISOR 1 CHANNEL 6USPC / Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Voltage Detector, Fixed, 1 Channel, +2.8V, CMOS, PDSO6
Processor Supervisor 2.856V 1.6V to 5V 6-Pin USP-C T/R

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Europe Ltd
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM