Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY23MX

Cable Tie, Black Poly(nylon 6.6), Uv Resistant, 3.62"L, Tensile Strength 18LBS
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY23MX.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet2 pages0 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-33.07%

Supply Chain

Introduction Date2014-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT.7M-M0
Cable Tie, 4 in L, 11/16 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT.7M-M30
Cable tie, PA, (L x W) 79 x 2.3 mm, bundle-Ø 0.8 to 17 mm, black, -60 to 115 °C, PLT.7M-M30
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
ABB ControlTY523MX
Cable Tie, 4 in L, 5/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 100 PK
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Te Connectivity Amp 2-604771-0

Descriptions

Descriptions of ABB Control TY23MX provided by its distributors.

CABLE TIE, BLACK POLY(NYLON 6.6), UV RESISTANT, 3.62"L, TENSILE STRENGTH 18LBS
Ty-Rap Self-Locking Cable Ties; Cable Tie Length:3.6"; Cable Tie Width:0.091"; Body Material:Nylon 6.6; Tensile Strength:18lb; Cable Bundle Diameter Max:0.63"; Color:Black ;RoHS Compliant: Yes
CABLE TIE, 91.95MM, NYLON 6.6, BLACK; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:91.95mm; Cable Tie Width:2.29mm; Cable Bundle Diameter Max:16mm; Cable Tie Type:Weather Resistant; Product Range:Ty-Rap
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = Yes / Length mm = 91.95 / Width mm = 2.29 / Thickness mm = 0.75 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No
Thomas & Betts TY23MX Ty-Rap cable tie is a self-locking nylon tie built for secure wire, cable, hose, and tubing bundling. Its one-piece Ty-Rap locking-head design supports dependable fastening and clean harness organization, and this version is packaged in quantities of 1,000.
Thomas & Betts TY23MX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY23MX. Ty-Rap Cable Tie, High Performance Standard, 3.6 in Length, 0.09 in Width, 0.04 in Thickness, 0.06 to 0.63 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 18 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Black. Additional Description: TB -TY23MX CABLE TIE 18LB 3.62PO UV BLACK NYLO BULK. Catalog Description: Cable Tie, Black Polyamide (Nylon 6.6) for Temperatures up to 105 Degrees Celsius (221 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, , Length of92mm (3.6 Inches), Width of 2.3mm (0.09 Inch), Tensile Strength Rating of 80 Newtons (18 Pounds)..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 23 MX
  • TY-23-MX
  • TY-23MX
  • TY23MX.