Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY175-50-2-100

Cable Tie, Red Polyamide (nylon 6.6), 7.48"L, Tensile Strength 50LBS
$ 0.084

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Related Parts

PanduitPLT1.5I-M2
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 red bulk package.
PanduitPLT1M-M2
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 red bulk package.
PanduitPLT1M-L1-2
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 bronw/red stripe.

Descriptions

Descriptions of ABB Control TY175-50-2-100 provided by its distributors.

CABLE TIE, RED POLYAMIDE (NYLON 6.6), 7.48"L, TENSILE STRENGTH 50LBS
ABB Wire and Cable Management Ty-Fast TY175-50-2-100 - TY175-50-2-100
Cable Tie Material = Polyamide / Cable Tie Colour = Red / Halogen Free = Yes / Length mm = 186 / Width mm = 4.6 / Tensile Strength N = 220 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 175-50-2-100