Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control RA2217

Insulated Vinyl Locking Fork Terminal For Wire Range 22-16 Stud Size #6 Red
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control RA2217.

IHS

Datasheet2 pages15 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+20.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP8-31890-1
Ring Tongue Terminal 16-22AWG 21.44mm 7.92mm Tin Loose Piece
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose
TE Connectivity8-34156-1
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity / AMP8-34115-1
Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece
TE Connectivity / AMP8-34148-1
CONN RING CIRC 16-22AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of ABB Control RA2217 provided by its distributors.

INSULATED VINYL LOCKING FORK TERMINAL FOR WIRE RANGE 22-16 STUD SIZE #6 RED
Fork Terminal 16-22AWG Copper Red 24.63mm Electro Tin Sta-Kon®
INS VINYL LKG FORK TERM, 22-16, #6,
TERMINAL, SPADE/FORK, #6, CRIMP, RED; Co; TERMINAL, SPADE/FORK, #6, CRIMP, RED; Connector Type:Locking Spade / Fork Tongue; Insulator Color:Red; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22-16; Contact Material:Copper; Contact Plating:Tin
Thomas & Betts RA2217 Electrical Terminal. Sta-Kon® Fork Terminal Insulated Series: RA Series 22 to 16 AWG Conductor #6 Stud 0.97 in Length Brazed Seam/Serrated Barrel Locking Fork Tongue 0.25 in W x 0.02 in THK Tongue 600 VAC Specifications: 0.15 in Dia Maximum Insulation 1/4 in Clearance Vinyl Insulation 105 deg C Copper Electroplated Tin Red. Additional Description: TB -RA2217 INS VIN LKG FORK TERM 22-16 BOLT #6 RED. Catalog Description: Vinyl-Insulated Locking Fork Terminal Length .97 Inches Width .25 Inches Maximum Insulation .150 Bolt Hole #6 Wire Range #22-#18 AWG Color Red Copper Tin Plated 1000 Pack.

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG