Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control MS216A

Russellstoll by ABB Male screw terminal insert. For use with A series, 16 contacts with ground
$ 59.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control MS216A.

IHS

Datasheet2 pages25 years ago

JRH Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity963357-3
CONN HEADER VERT 14POS 5MM / 4-22POS. MALE CONNECTOR 4-22pol. Messerleiste
TE Connectivity963357-2
Pin Header, Wire-to-Board, 5.6 mm, 2 Rows, 18 Contacts, Solder, Timer Connector System Series
TE ConnectivityT2040063101-000
Heavy Duty Insert, Plug, 6Pos, 14Awg; |Te Connectivity Amp T2040063101-000
Amphenol Sine SystemsC146 10A003 002 4
Heavy-Duty Rectangular Connector M 3Signal/1Ground POS Screw ST Panel Mount
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Communications SolutionsDWRT210PV21602
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of ABB Control MS216A provided by its distributors.

Russellstoll by ABB Male screw terminal insert. For use with A series, 16 contacts with ground
Conn Rectangular PIN 32Signal/1Ground POS Screw RA Panel Mount
Rectangular Connector; Series:A; Insulator Material:Uninsulated; Wire Size (AWG):20-14 ;RoHS Compliant: Yes
Screw Male Insert 16P 16A 600V
RECTANGULAR INSERT, PLUG, 16+G POSITION,
MALE INSERT SCREW, A SERIES W/GN
RECTANGULAR INSERT, PLUG, 32WAY, SCREW;; RECTANGULAR INSERT, PLUG, 32WAY, SCREW; Series:A; Gender:Plug; No. of Contacts:32; No. of Rows:2; Contact Gender:Pin; Connector Mounting:Cable; Contact Termination:Screw; Contact Material:Copper Alloy

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG