Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control FS124B

Female Screw Terminal Insert, Use W/ B Series, 20-14 AWG, 600VAC, 16A, Fs Series
$ 46.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control FS124B.

IHS

Datasheet2 pages25 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of ABB Control FS124B provided by its distributors.

FEMALE SCREW TERMINAL INSERT, USE W/ B SERIES, 20-14 AWG, 600VAC, 16A, FS SERIES
Conn Rectangular SKT 24Signal/1Ground POS Screw RA Panel Mount
D-Sub Standard Connectors
FEMALE INSERT SCREW, B SERIES
Rectangular Connector
RECTANGULAR INSERT, RCPT, 24+G POS, SCREW; Series:Pos-E-Kon; No. of Contacts:24; No. of Rows:2; Gender:Receptacle; Rectangular Shell Size:24B; Contact Gender:Socket; Contact Termination:Screw; Contact Material:(Not Available) ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS-124B