Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control FS116B

Female Screw Terminal Insert. For Use With B Series, 16 Contacts With Ground.
$ 43.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control FS116B.

IHS

Datasheet2 pages25 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black

Descriptions

Descriptions of ABB Control FS116B provided by its distributors.

FEMALE SCREW TERMINAL INSERT. FOR USE WITH B SERIES, 16 CONTACTS WITH GROUND.
Conn Rectangular SKT 6Signal/1Ground POS Screw RA Panel Mount
Screw Female Insert 16P 16A 600V
FEM SCR TERM INSERT FOR B-SER 16
RECTANGULAR INSERT, FEMALE, 16+G POS, SCREW; Series:Pos-E-Kon; No. of Contacts:16; No. of Rows:2; Gender:Receptacle; Rectangular Shell Size:(Not Available); Contact Gender:Socket; Contact Termination:Screw; Insert Type:Signal ;RoHS Compliant: Yes
Thomas & Betts FS116B Pos-E-Kon Terminal Insert Brand: Thomas & Betts. Part Number: FS116B. Pos-E-Kon Terminal Insert, Standard, Series: B Series, 16 Positions, 20 to 14 AWG Wire, Female Screw Connection, For Use With: B Series Connector, -40 to 257 deg F, Specifications: 16 A, 600 V AC, Glass Filled Thermoplastic. Additional Description: TB -FS116B FEM SCR TERM INSERT FOR B-SER 16CNT. Catalog Description: Female screw terminal insert. For use with B series, 16 contacts with ground...

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG