ABB Control B14-4

Ring Tongue Terminal 14-18AWG Electrolytic Copper 18.28mm Electro Tin
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control B14-4.

IHS

Datasheet2 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+1726%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
PanduitPN14-6R-C
Panduit PN14-6R-C Ring Terminal, Nylon Insulated, 600V, 18-14AWG, #6 Stud, Blue, 100Pcs
Snap Plug Terminal 14-16AWG Copper Blue M 22.61mm Tin InsulKrimp™ Bag

Descriptions

Descriptions of ABB Control B14-4 provided by its distributors.

Ring Tongue Terminal 14-18AWG Electrolytic Copper 18.28mm Electro Tin
RING TERMINAL, NON-INSULATED, LENGTH .72", WIDTH .25", HOLE #4, 14-18 AWG
NON-INS RING TRM 18-14 No4 METAL, 100PK
CRIMP TERMINAL, RING, 6BA, PK100; Connector Type:Ring Tongue; Series:STAKON; Insulator Colour:Tin; Termination Method:Crimp; Stud/Tab Size:6mm; Wire Size (AWG):18 to 14 AWG; Contact Material:Copper; Contact Plating:Tin; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:1.63mm; Colour:Tin; Connector Type:Ring; Contact Material:Copper; Contact Plating:Tin; Jacket Colour:Tin; Size:#4; Stud Size:6mm; Termination Type:Crimp; Wire Area Size Max:2.5mm²; Wire Area Size Min:1.5mm²; Wire Size:14AWG; Wire Size AWG Max:14AWG; Wire Size AWG Min:18AWG; Wire Size Range (AWG):18-14

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-14-4