What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 54106

One-Hole Compression Lug, 4 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Gray
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 54106.

IHS

Datasheet3 pages4 years ago
Datasheet1 page11 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+23.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity33471
Solistrand 4 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated
TE Connectivity52043-2
Terminals Terminal R Pg 4 10 Rohs Compliant: Yes |Te Connectivity Amp 52043-2
TE Connectivity52043-1
Ring Tongue Terminal 4AWG Copper Yellow 49.48mm Tin Loose
NylaKrimp Funnel Entry Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6)
Ring Terminal, M8, Uninsulated, 4Awg Rohs Compliant: Yes |Molex 19193-0267

Descriptions

Descriptions of ABB Control 54106 provided by its distributors.

One-Hole Compression Lug, 4 AWG Max, 1/4 in Stud, Standard Barrel, Copper, Gray
TERMINAL, COMPRESSION LUG, 1/4IN, CRIMP; Product Range: Color Keyed Series; Termination: Crimp; Wire Size AWG Max: 4AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud S 81F1861
Terminal; Connector Type:Compression Lug; Stud/Tab Size:1/4"; Wire Size (AWG):4; Insulator Material:Uninsulated; Series:54100; Contact Material:Copper; Contact Plating:Tin; Color Code:Gray; Stud Size:1/4 ;RoHS Compliant: Yes
Color-Keyed Compression Lug, 1-Hole Non-Insulated, Series: 54100, Copper Conductor, 4 AWG Conductor, Die Code: 29, 35 kV, 1/4 in Stud, Straight Tongue, 0.6 in L x 0.55 in W x 0.09 in THK Tongue, 1.38 in Overall Length, Standard Barrel, 0.37 in Dia Barrel, Specifications: Tin Plated, 0.281 in Mounting Hole, Copper, Gray

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG