What’s new: Find the right parts faster with our redesigned experience

Learn more

ABB Control 14RBD-18277

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 14RBD-18277.

IHS

Datasheet1 page0 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+76.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-06-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Electro-tin Loose Piece
Quick Disconnect Terminal 14-16 Amp Female 20.3mm 8.1mm Tin Loose Piece
Quick Disconnect Terminal 14-16AWG Brass Blue F 20.3mm Electro Tin Avikrimp™Carton
TE Connectivity40725
Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Tin Automotive Strip
TE Connectivity60625-1
CONN RING OVAL 14-18AWG #1/4 / Ring Terminal Connector 1/4 Stud Oval 14-18 AWG Crimp
TE Connectivity / AMP8-640929-1
Quick Disconnect Terminal 14-16AWG Brass Blue RCP 20.82mm Tin Loose

Descriptions

Descriptions of ABB Control 14RBD-18277 provided by its distributors.

Quick Disconnect Terminal 14-16AWG Brass Blue F 22.6mm Tin
FEMALE DISCONNECT, LENGTH .85", WIDTH .30", INSULATION .170, TAB SIZE .187X.020
Female Disconnect Standard Nylon Fully Insulated Sta-Kon® Series
STA-KON 14RBD-18277 Female Disconnect,Blue,16 to 14AWG,PK100
TERMINAL, FEMALE DISCONNECT 0.187IN BLUE
Thomas & Betts Sk 14Rbd18277 Fully Ins Nyl Fem-187
FULLY INS NYL FEM-187 DISC, 16-14 L
TERMINAL, FEMALE DISCONNECT 0.187IN BLUE; TERMINAL, FEMALE DISCONNECT 0.187IN BLUE; Connector Type:Female Disconnect; Series:187; Insulator Color:Blue; Termination Method:Crimp; Stud/Tab Size:0.187 x 0.02"; Wire Size (AWG):16AWG to 14AWG; Contact Material:Brass

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14RBD18277