Texas Instruments LM201AH

Amplifier; operational; + 22 V (Max.); 1.8 mA (Typ.) @ degC; + 30 V (Max.)
$ 12.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM201AH.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages19 years ago

Arrow Electronics

Sierra IC

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments LM201AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.73
$ 19.8
$ 19.8
Stock
254,124
223,768
223,768
Authorized Distributors
5
5
5
Case/Package
-
TO-99
TO-99
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
2 mV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
10 V
10 V
Max Supply Voltage
-
22 V
22 V
Operating Supply Current
1.8 mA
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM201AH/NOPB
ROHS3Compliant EAR99 LM201 Bulk op amp amplifier circuit 9.08mm 0.075muA 2mV 1000kHz
Texas InstrumentsLM158AH
Op Amp, Low Offset Voltage, Low Power, Dual, TO-5,VS 5V, IS 0.5mA, PD 550mW, VOS 1mV
Texas InstrumentsLM158AH/NOPB
ROHS3Compliant EAR99 LM158 Bulk op amp amplifier circuit 9.08mm 0.01muA 2mV 700kHz

Descriptions

Descriptions of Texas Instruments LM201AH provided by its distributors.

Amplifier; operational; + 22 V (Max.); 1.8 mA (Typ.) @ degC; + 30 V (Max.)
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
Operational Amplifier 8-TO-CAN -40 to 85
Operational Amplifiers | IC OPAMP GP 1 CIRCUIT TO5-8
General Purpose Op Amp, 1.8mA, 500mV/μs, 15nV/rtHz@1MHz, Shutdown, 1Ch, 10V, ±22V, 700μV, 30nA, TO-99-8, TH, 9.14mm × 9.14mm × 4.45mm
OP AMP, IND SPEC, TO-5-8, 201; No. of Amplifiers:1; Op Amp Type:General Purpose; Gain, Bandwidth -3dB:3.5MHz; Slew Rate:10; Voltage, Supply Min:10V; Voltage, Supply Max:44V; Termination Type:Through Hole; Case Style:TO-5; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:0.1MHz; Base Number:201; IC Generic Number:201; Logic Function Number:201; Operational Amplifier Features:General Purpose; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:2mV; Voltage, Supply +Nom:20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-201AH