Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments VSP3200Y/2KG4

CCD Imaging Analog Front Ends 16-Bit, 8Msps Signal Processor

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VSP3200Y/2KG4.

Mouser

Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments VSP3200Y/2KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.935
$ 10.935
Stock
82,859
196,317
196,317
Authorized Distributors
0
2
2

Descriptions

Descriptions of Texas Instruments VSP3200Y/2KG4 provided by its distributors.

CCD Imaging Analog Front Ends 16-Bit, 8Msps Signal Processor
SPECIALTY CONSUMER CIRCUIT PQFP48
IC VIDEO CCD SIGNAL PROC 48LQFP
The VSP3200 and VSP3210 are complete CCD image processors that operate from single +5V supplies. This complete image processor includes three Correlated Double Samplers (CDSs) and Programmable Gain Amplifiers (PGAs) to process CCD signals. The VSP3200 is interface compatible with the VSP3210, which is a 16-bit, one-chip product. The VSP3210 is pin-to-pin compatible with VSP3100, when in demultiplexed output mode. The VSP3200 and VSP3210 can be operated from 0C to +85C, and are available in LQFP-48 packages.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • VSP3200Y2KG4