Texas Instruments VFC320BG

Dual phase power supply ±0.1%FSR 1MHz CDIP-16 Through hole mounting 19.56mm*6.92mm*4.57mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments VFC320BG.

Texas Instruments

Datasheet11 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages23 years ago
Datasheet8 pages30 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 30.913
Stock
125,781
406,002
Authorized Distributors
0
4
Case/Package
CDIP
PDIP
Number of Pins
14
14
Logic Function
-
-
Frequency
-
1 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments VFC320BG provided by its distributors.

Dual phase power supply ±0.1%FSR 1MHz CDIP-16 Through hole mounting 19.56mm*6.92mm*4.57mm
Voltage-to-Frequency and Frequency-to-Voltage Converter 14-CDIP
The VFC320 monolithic voltage-to-frequency and frequency-to-voltage converter provides a simple low cost method of converting analog signals into digital pulses. The digital output is an open collector and the digital pulse train repetition rate is proportional to the amplitude of the analog input voltage. Output pulses are compatible with TTL, and CMOS logic families. High linearity (0.005%, max at 10kHz FS) is achieved with relatively few external components. Two external resistors and two external capacitors are required to operate. Full scale fre-quency and input voltage are determined by a resistor in series with -In and two capacitors (one-shot timing and input amplifierintegration). The other resistor is a non-critical open collector pull-up (fOUT to +VCC). The VFC320 is available in two perfor-mance grades. The VFC320 is specified for the -25oC to +85oC, range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.