Texas Instruments UCD7232RTJR

Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7232RTJR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD7232RTJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 1.22
Stock
994,279
223,523
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Channel Type
-
-
Number of Drivers
1
1
Max Output Current
-
-
Rise Time
30 ns
30 ns
Fall Time
20 ns
20 ns
Min Supply Voltage
4.7 V
4.7 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
183 mW
183 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments UCD7232RTJR provided by its distributors.

Digital Control Compatible Synchronous Buck Gate Driver 20-Pin WQFN EP T/R
Digital Control Compatible Synchronous-Buck Gate Driver with Current Sense and Fault Protection 20-QFN -40 to 125
Switching Controller, Voltage-mode, 6A, 2000kHz Switching Freq-Max, PQCC20
27ns 2 4.7V 15V 800mV,2V Non-Inverting MOSFET,NChannel 21ns half-bridge 4A,4A QFN SMD mount,glue mount
IC GATE DRVR HALF-BRIDGE 20QFN
Controller 4.7V to 15V 20-Pin WQFN EP T/R
Tape & Reel (TR) UCD7232 Half-Bridge ACTIVE (Last Updated: 2days ago) gate driver 30ns -40C~125C TJ 4A 4A 183mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCD7232RTJR.