Texas Instruments UCD7201PWPG4

MOSFET DRVR 4A 2-OUT Lo Side Half Brdg Non-Inv 14-Pin HTSSOP EP Tube
$ 2.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD7201PWPG4.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments UCD7201PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 2.67
$ 2.67
Stock
98,020
263,931
263,931
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
2
2
2
Max Output Current
4 A
4 A
4 A
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments UCD7201PWPG4 provided by its distributors.

MOSFET DRVR 4A 2-OUT Lo Side Half Brdg Non-Inv 14-Pin HTSSOP EP Tube
Fusion Digital Power Control Solutions Digital Cntrl Compat Dual Low Side +/- 4A
Digital-control-compatible, 16V VDD, 4A/4A dual-channel low-side gate driver with current sense 14-HTSSOP -40 to 105
Buffer/Inverter Based MOSFET Driver, 4A, PDSO14
IC DGTL CTRL COMPAT DVR 14HTSSOP
IC GATE DRVR LOW-SIDE 14HTSSOP
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Package/Case:14-HTSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Fall Time, tf:10ns; Input Type:CMOSTTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.