Texas Instruments UCD3138RHAT

Highly Integrated Digital Controller for Isolated Power | IC DGTL PWR CTRLR 40VQFN
$ 10.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages13 years ago
Datasheet74 pages13 years ago
Datasheet72 pages13 years ago
Datasheet66 pages14 years ago
Datasheet11 pages14 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCD3138RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.45
$ 6.091
Stock
215,804
280,994
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
40
40
Logic Function
-
-
Frequency
-
2 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments UCD3138RHAT provided by its distributors.

Highly Integrated Digital Controller for Isolated Power | IC DGTL PWR CTRLR 40VQFN
100mA 3V 3.6V Digital power controller QFN SMD mount 950μm(height)
Controller 3V to 3.6V 40-Pin VQFN EP T/R
UCD3138 3A991.A.2 Digital Power Controller Cut Tape (CT) power supply controller 6mm 3V~3.6V 300ns 2MHz
Power Management Specialized - PMIC Hi Int Dig Cntrlr
DIGITAL POWER CONTROLLER, 40VQFN
UCD3138 HIGHLY INTEGRATED DIGITA
DIGITAL POWER CONTROLLER, 40VQFN; Input Voltage:3V to 3.6V; PWM Input Frequency:2000kHz; Digital IC Case Style:VQFN; No. of Pins:40; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:3138

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.