Texas Instruments UCD3138RHAR

Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125
$ 6.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCD3138RHAR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet74 pages13 years ago
Datasheet72 pages13 years ago
Datasheet73 pages14 years ago
Datasheet66 pages14 years ago
Datasheet11 pages14 years ago
Datasheet7 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

HQonline

CAD Models

Download Texas Instruments UCD3138RHAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.091
$ 10.45
Stock
258,011
203,558
Authorized Distributors
0
4
Max Input Voltage
-
3.6 V
Min Input Voltage
-
3 V
Output Voltage
-
2.7 V
Output Current
-
4 mA
Polarity
-
-
Case/Package
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Operating Supply Current
100 mA
100 mA
Operating Supply Voltage
-
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments UCD3138RHAR provided by its distributors.

Highly Integrated Digital Controller for Isolated Power with 3 Feedback Loops and 8 DPWM Outputs 40-VQFN -40 to 125
PWM CONTROLLER, BUCK, 3V-3.6V, VQFN-40, FULL REEL
Controller 3V to 3.6V 40-Pin VQFN EP T/R
UCD3138 3A991.A.2 Digital Power Controller Tape & Reel (TR) power supply monitor 6mm 3V~3.6V 300ns 2MHz
IC OPAMP INSTR 2.2MHZ RRO 8SOIC
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES; Length: 6 mm;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.